
2183730001 | |
|---|---|
DigiKey Part Number | 900-2183730001-ND |
Manufacturer | |
Manufacturer Product Number | 2183730001 |
Description | 11MM SW1 SCREW MOUNT MALE PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Pin Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2183730001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Busbar Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,05000 Kč | 940,50 Kč |
| 25 | 88,15800 Kč | 2 203,95 Kč |
| 50 | 83,94580 Kč | 4 197,29 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |

