Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2243561216

DigiKey Part Number
900-2243561216-ND
Manufacturer
Manufacturer Product Number
2243561216
Description
SW1 6.00MM R-R 1M 2AWG RD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Power Contacts to Power Contacts
Number of Lines
1
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 151,32000 Kč1 151,32 Kč
Unit Price without VAT:1 151,32000 Kč
Unit Price with VAT:1 393,09720 Kč

Other Suppliers on DigiKey

18In Stock
Ships from WEC