
2244151116 | |
|---|---|
DigiKey Part Number | 900-2244151116-ND |
Manufacturer | |
Manufacturer Product Number | 2244151116 |
Description | SW1 11.00MM R-R 1M 4/0AWG BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 1 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 610,09760 Kč | 130 504,88 Kč |
| Unit Price without VAT: | 2 610,09760 Kč |
|---|---|
| Unit Price with VAT: | 3 158,21810 Kč |

