
2243555216 | |
|---|---|
DigiKey Part Number | 900-2243555216-ND |
Manufacturer | |
Manufacturer Product Number | 2243555216 |
Description | SW1 6.00MM R-L 1M 2AWG RD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Screw Terminals 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
EDA/CAD Models | 2243555216 Models |
Category | Part Status Active |
Manufacturer Molex | Type Power Contacts to Screw Terminals |
Series | Number of Lines 1 |
Packaging Bag | Cable Length - Unexposed 3.28' (1.00m) 39.4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,57000 Kč | 1 177,57 Kč |
| 20 | 953,10950 Kč | 19 062,19 Kč |
| 40 | 907,64375 Kč | 36 305,75 Kč |
| 60 | 882,07350 Kč | 52 924,41 Kč |
| 100 | 850,88310 Kč | 85 088,31 Kč |
| 260 | 795,49227 Kč | 206 827,99 Kč |
| Unit Price without VAT: | 1 177,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 424,85970 Kč |

