VOF/PSK/VGS-70E Series 70 W Internal AC/DC Power Supplies
Bel Power Solutions 70 W AC/DC power supplies offer five different packaging options in a compact frame featuring a wide operating temperature range
 The PSK-70E, -DIN, and-T, and VGS/VOF-70E and-P series from CUI Inc, a brand of Bel Power Solutions, are broadening the 70 W range of AC/DC power supplies with five different packaging options in a compact frame, including features like wide temperature range, Class I, and Class II.
The PSK-70E, -DIN, and-T, and VGS/VOF-70E and-P series from CUI Inc, a brand of Bel Power Solutions, are broadening the 70 W range of AC/DC power supplies with five different packaging options in a compact frame, including features like wide temperature range, Class I, and Class II.
The PSK-70E, -DIN, and -T series are encapsulated AC/DC power supplies housed in compact board-mount, DIN-rail, or chassis-mount packages designed for easy installation. They feature a universal 85 VAC to 264 VAC input voltage range and a wide operating temperature range from -30°C to +80°C, making them ideal for industrial control and automation applications.
The VGS-70E series is a 70 W AC/DC power supply housed in a compact metal case. Featuring a 34.5 mm profile and no-load power consumption less than 0.15 W, this rugged unit is ideal for reducing standby power usage in industrial applications.
The VOF-70E-P series are open-frame AC/DC power supplies housed in a compact 2” x 3” chassis-mount package. These models feature a universal input voltage range, a wide operating temperature, and Class B emissions. VOF’s efficient performance and compact size make them an ideal solution for a range of consumer, industrial, and ICT applications.
- Up to 70 W of output power
- Universal input voltage range: 85 VAC to 264 VAC
- Single output options: 5 VDC, 12 VDC, 15 VDC, 24 VDC, 36 VDC, or 48 VDC
- Low-power ICT
- Industrial
- Consumer electronics
PSK-70E Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
|  |  | PSK-70E-12  | AC/DC CONVERTER 12V 70W | 39 - Immediate | $1,046.54 | View Details | 
|  |  | PSK-70E-24  | AC/DC CONVERTER 24V 70W | 38 - Immediate | $1,046.54 | View Details | 
|  |  | PSK-70E-15 | AC/DC CONVERTER 15V 70W | 0 - Immediate | $935.96 | View Details | 
|  |  | PSK-70E-48 | AC/DC CONVERTER 48V 70W | 0 - Immediate | $935.96 | View Details | 
|  |  | PSK-70E-36 | AC/DC CONVERTER 36V 70W | 0 - Immediate | $935.96 | View Details | 
|  |  | PSK-70E-5 | AC/DC CONVERTER 5V 70W | 0 - Immediate | $935.96 | View Details | 
PSK-70E-T Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
|  |  | PSK-70E-12-T  | AC/DC CONVERTER 12V 70W | 37 - Immediate | $1,137.26 | View Details | 
|  |  | PSK-70E-24-T  | AC/DC CONVERTER 24V 70W | 42 - Immediate | $1,137.26 | View Details | 
|  |  | PSK-70E-5-T | AC/DC CONVERTER 5V 50W | 0 - Immediate | $1,015.52 | View Details | 
|  |  | PSK-70E-15-T | AC/DC CONVERTER 15V 70W | 0 - Immediate | $1,015.52 | View Details | 
|  |  | PSK-70E-48-T | AC/DC CONVERTER 48V 70W | 0 - Immediate | $1,015.52 | View Details | 
|  |  | PSK-70E-36-T | AC/DC CONVERTER 36V 70W | 0 - Immediate | $1,015.52 | View Details | 
PSK-70E-DIN Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
|  |  | PSK-70E-24-DIN  | AC-DC, 70 W, 24 VDC, SINGLE OUTP | 35 - Immediate | $1,216.32 | View Details | 
|  |  | PSK-70E-12-DIN  | AC-DC, 70 W, 12 VDC, SINGLE OUTP | 35 - Immediate | $1,216.32 | View Details | 
|  |  | PSK-70E-48-DIN | AC-DC, 70 W, 48 VDC, SINGLE OUTP | 0 - Immediate | $1,086.22 | View Details | 
|  |  | PSK-70E-5-DIN | AC-DC, 70 W, 5 VDC, SINGLE OUTPU | 0 - Immediate | $1,086.22 | View Details | 
|  |  | PSK-70E-36-DIN | AC-DC, 70 W, 36 VDC, SINGLE OUTP | 0 - Immediate | $1,086.22 | View Details | 
|  |  | PSK-70E-15-DIN | AC-DC, 70 W, 15 VDC, SINGLE OUTP | 0 - Immediate | $1,086.22 | View Details | 
VGS-70E Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
|  |  | VGS-70E-12  | AC/DC CONVERTER 12V 70W | 48 - Immediate | $1,079.00 | View Details | 
|  |  | VGS-70E-24  | AC/DC CONVERTER 24V 70W | 44 - Immediate | $1,079.00 | View Details | 
|  |  | VGS-70E-15 | AC/DC CONVERTER 15V 70W | 0 - Immediate | $959.53 | View Details | 
|  |  | VGS-70E-5 | AC/DC CONVERTER 5V 50W | 0 - Immediate | $959.53 | View Details | 
|  |  | VGS-70E-48 | AC/DC CONVERTER 48V 70W | 0 - Immediate | $959.53 | View Details | 
|  |  | VGS-70E-36 | AC/DC CONVERTER 36V 70W | 0 - Immediate | $959.53 | View Details | 
VOF-70E Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
|  |  | VOF-70E-12  | AC/DC CONVERTER 12V 70W | 50 - Immediate | $918.17 | View Details | 
|  |  | VOF-70E-24  | AC/DC CONVERTER 24V 70W | 49 - Immediate | $918.17 | View Details | 
|  |  | VOF-70E-36 | AC/DC CONVERTER 36V 70W | 0 - Immediate | $815.59 | View Details | 
|  |  | VOF-70E-5 | AC/DC CONVERTER 5V 50W | 0 - Immediate | $815.59 | View Details | 
|  |  | VOF-70E-15 | AC/DC CONVERTER 15V 70W | 0 - Immediate | $815.59 | View Details | 
|  |  | VOF-70E-48 | AC/DC CONVERTER 48V 70W | 0 - Immediate | $815.59 | View Details | 
VOF-70E-P Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
|  |  | VOF-70E-24-P  | AC/DC CONVERTER 24V 70W | 40 - Immediate | $918.17 | View Details | 
|  |  | VOF-70E-12-P  | AC/DC CONVERTER 12V 70W | 40 - Immediate | $918.17 | View Details | 
|  |  | VOF-70E-15-P | AC/DC CONVERTER 15V 70W | 0 - Immediate | $815.59 | View Details | 
|  |  | VOF-70E-5-P | AC/DC CONVERTER 5V 50W | 0 - Immediate | $815.59 | View Details | 
|  |  | VOF-70E-36-P | AC/DC CONVERTER 36V 70W | 0 - Immediate | $815.59 | View Details | 
|  |  | VOF-70E-48-P | AC/DC CONVERTER 48V 70W | 0 - Immediate | $815.59 | View Details | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
             
             
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic