New at DigiKey
PSK-70E-12-DIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-70E-5-DIN

DigiKey Part Number
179-PSK-70E-5-DIN-ND
Manufacturer
Manufacturer Product Number
PSK-70E-5-DIN
Description
AC-DC, 70 W, 5 VDC, SINGLE OUTPU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
50W
Voltage - Isolation
6 kV
Applications
Household Appliances, ITE (Commercial)
Efficiency
86%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
Universal Input
Size / Dimension
1.28" L x 2.17" W x 4.20" H (32.5mm x 55.1mm x 106.7mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
421 086,21690 Kč45 621,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 086,21690 Kč
Unit Price with VAT:1 314,32245 Kč