
| VOF-70E-36-P | |
|---|---|
| DigiKey Part Number | 179-VOF-70E-36-P-ND | 
| Manufacturer | |
| Manufacturer Product Number | VOF-70E-36-P | 
| Description | AC/DC CONVERTER 36V 70W | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 1 Output 36V 1.94A 85 ~ 264 VAC, 120 ~ 370 VDC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Power Solutions | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Open Frame | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
| Voltage - Output 1 | 36V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1.94A | |
| Power (Watts) | 70 W | |
| Applications | Household Appliances, ITE (Commercial) | |
| Features | Universal Input | |
| Operating Temperature | -30°C ~ 80°C (With Derating) | |
| Efficiency | 90% | |
| Mounting Type | Through Hole | |
| Package / Case | 6-DIP Module | |
| Size / Dimension | 3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm) | |
| Approval Agency | CE, cURus, UKCA | |
| Standard Number | 60335-1; 62368-1 | |
| Line Regulation | ±0.5% | |
| Load Regulation | ±1% | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 815,58680 Kč | 40 779,34 Kč | 
| Unit Price without VAT: | 815,58680 Kč | 
|---|---|
| Unit Price with VAT: | 986,86003 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic