
PSK-70E-24-T | |
|---|---|
DigiKey Part Number | 179-PSK-70E-24-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-70E-24-T |
Description | AC/DC CONVERTER 24V 70W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.92 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 6 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.20" L x 2.17" W x 1.20" H (106.7mm x 55.1mm x 30.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,26000 Kč | 1 137,26 Kč |
| 5 | 1 083,16000 Kč | 5 415,80 Kč |
| 10 | 1 060,64800 Kč | 10 606,48 Kč |
| 42 | 1 015,52095 Kč | 42 651,88 Kč |
| 84 | 994,42274 Kč | 83 531,51 Kč |
| 126 | 982,28429 Kč | 123 767,82 Kč |
| Unit Price without VAT: | 1 137,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 376,08460 Kč |

