
VOF-70E-48 | |
|---|---|
DigiKey Part Number | 179-VOF-70E-48-ND |
Manufacturer | |
Manufacturer Product Number | VOF-70E-48 |
Description | AC/DC CONVERTER 48V 70W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 6 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.07" H (76.2mm x 50.8mm x 27.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 1.46 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 839,18500 Kč | 41 959,25 Kč |
| Unit Price without VAT: | 839,18500 Kč |
|---|---|
| Unit Price with VAT: | 1 015,41385 Kč |

