New Product
PSK-70E-12-DIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-70E-24-DIN

DigiKey Part Number
179-PSK-70E-24-DIN-ND
Manufacturer
Manufacturer Product Number
PSK-70E-24-DIN
Description
AC-DC, 70 W, 24 VDC, SINGLE OUTP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.92A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.92A
Power (Watts)
70W
Voltage - Isolation
6 kV
Applications
Household Appliances, ITE (Commercial)
Efficiency
90%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
Universal Input
Size / Dimension
1.28" L x 2.17" W x 4.20" H (32.5mm x 55.1mm x 106.7mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 216,32000 Kč1 216,32 Kč
51 158,56200 Kč5 792,81 Kč
101 134,46800 Kč11 344,68 Kč
421 086,21690 Kč45 621,11 Kč
841 063,64976 Kč89 346,58 Kč
1261 050,66667 Kč132 384,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 216,32000 Kč
Unit Price with VAT:1 471,74720 Kč