New Product
VGS-70E-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGS-70E-12

DigiKey Part Number
179-VGS-70E-12-ND
Manufacturer
Manufacturer Product Number
VGS-70E-12
Description
AC/DC CONVERTER 12V 70W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.8 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
6 kV
Efficiency
90%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 079,00000 Kč1 079,00 Kč
51 027,56600 Kč5 137,83 Kč
101 006,22000 Kč10 062,20 Kč
48959,52500 Kč46 057,20 Kč
96939,59250 Kč90 200,88 Kč
144928,12389 Kč133 649,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 079,00000 Kč
Unit Price with VAT:1 305,59000 Kč