
PSK-70E-24 | |
|---|---|
DigiKey Part Number | 179-PSK-70E-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-70E-24 |
Description | AC/DC CONVERTER 24V 70W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.92A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.92A | |
Power (Watts) | 70 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.14" L x 2.17" W x 1.20" H (79.8mm x 55.2mm x 30.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 047,75000 Kč | 1 047,75 Kč |
| 5 | 997,96600 Kč | 4 989,83 Kč |
| 10 | 977,21900 Kč | 9 772,19 Kč |
| 40 | 937,03750 Kč | 37 481,50 Kč |
| 80 | 917,57188 Kč | 73 405,75 Kč |
| 120 | 906,37408 Kč | 108 764,89 Kč |
| Unit Price without VAT: | 1 047,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 267,77750 Kč |



