



PSK-S60B-24 | |
|---|---|
DigiKey Part Number | 179-PSK-S60B-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S60B-24 |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S60B-24 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 89% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 2.14" L x 2.14" W x 1.41" H (54.3mm x 54.3mm x 35.8mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 2.5A | Load Regulation ±1% |
Power (Watts) 60 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,18000 Kč | 1 184,18 Kč |
| 5 | 1 127,82400 Kč | 5 639,12 Kč |
| 10 | 1 104,38200 Kč | 11 043,82 Kč |
| 26 | 1 072,86308 Kč | 27 894,44 Kč |
| 52 | 1 050,57981 Kč | 54 630,15 Kč |
| 104 | 1 028,74971 Kč | 106 989,97 Kč |
| Unit Price without VAT: | 1 184,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 432,85780 Kč |


