
| VGS-70E-24 | |
|---|---|
| DigiKey Part Number | 179-VGS-70E-24-ND | 
| Manufacturer | |
| Manufacturer Product Number | VGS-70E-24 | 
| Description | AC/DC CONVERTER 24V 70W | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
| Voltage - Output 1 | 24V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 2.92 A | |
| Power (Watts) | ||
| Applications | Household Appliances, ITE (Commercial) | |
| Voltage - Isolation | 6 kV | |
| Efficiency | 90% | |
| Operating Temperature | -30°C ~ 80°C (With Derating) | |
| Features | DC Input Capable, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm) | |
| Approval Agency | CE, cURus, UKCA | |
| Standard Number | 60335-1; 62368-1 | |
| Minimum Load Required | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 079,00000 Kč | 1 079,00 Kč | 
| 5 | 1 027,56600 Kč | 5 137,83 Kč | 
| 10 | 1 006,22000 Kč | 10 062,20 Kč | 
| 48 | 959,52500 Kč | 46 057,20 Kč | 
| 96 | 939,59250 Kč | 90 200,88 Kč | 
| 144 | 928,12389 Kč | 133 649,84 Kč | 
| Unit Price without VAT: | 1 079,00000 Kč | 
|---|---|
| Unit Price with VAT: | 1 305,59000 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic