
| PSK-70E-36-DIN | |
|---|---|
| DigiKey Part Number | 179-PSK-70E-36-DIN-ND | 
| Manufacturer | |
| Manufacturer Product Number | PSK-70E-36-DIN | 
| Description | AC-DC, 70 W, 36 VDC, SINGLE OUTP | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | AC or DC DIN Rail Power Supply 1 Output 36V 1.94A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Power Solutions | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Input Type | AC or DC | |
| Number of Outputs | 1 | |
| AC Voltage - Input | 85 ~ 264 VAC | |
| DC Voltage - Input (Min) | 120V | |
| DC Voltage - Input (Max) | 370V | |
| Voltage - Output 1 | 36V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output (Max) | 1.94A | |
| Power (Watts) | 70W | |
| Voltage - Isolation | 6 kV | |
| Applications | Household Appliances, ITE (Commercial) | |
| Efficiency | 90% | |
| Operating Temperature | -30°C ~ 80°C (With Derating) | |
| Features | Universal Input | |
| Size / Dimension | 1.28" L x 2.17" W x 4.20" H (32.5mm x 55.1mm x 106.7mm) | |
| Approval Agency | CE, cURus, UKCA | |
| Standard Number | 60335-1; 62368-1 | |
| Minimum Load Required | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 42 | 1 086,21690 Kč | 45 621,11 Kč | 
| Unit Price without VAT: | 1 086,21690 Kč | 
|---|---|
| Unit Price with VAT: | 1 314,32245 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic