New Product
VOF-70E-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-70E-24

DigiKey Part Number
179-VOF-70E-24-ND
Manufacturer
Manufacturer Product Number
VOF-70E-24
Description
AC/DC CONVERTER 24V 70W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.92 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
6 kV
Efficiency
90%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.07" H (76.2mm x 50.8mm x 27.1mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1918,17000 Kč918,17 Kč
5874,51800 Kč4 372,59 Kč
10856,33300 Kč8 563,33 Kč
25832,89760 Kč20 822,44 Kč
50815,58680 Kč40 779,34 Kč
100798,64250 Kč79 864,25 Kč
250776,78120 Kč194 195,30 Kč
Manufacturers Standard Package
Unit Price without VAT:918,17000 Kč
Unit Price with VAT:1 110,98570 Kč