SMP Product Series

Amphenol RF SMP Series connectors are commonly used in miniaturized high-frequency coaxial modules and come in both push-on and snap-on mating styles

Image of Amphenol RF Division's SMP Series ConnectorsAmphenol RF's SMP interface is a subminiature interface in the same scale as MMCX connectors, but offers a frequency range of DC to 40 GHz. It is commonly used in miniaturized high-frequency coaxial modules and is offered in both push-on and snap-on mating styles.

The available detent systems, full and limited, provide respective levels of engagement/disengagement forces. This family of interconnects addresses all package design needs. It can be utilized as a highly shielded interconnect for high data rate applications or in a board-to-board system using a floating bullet. This floating bullet provides a link between mated pairs compensating for both radial and axial misalignment.

Available in a cable-to-board mated pair, the plug side can be provided in either right angle or straight with termination capability to either 0.047” or 0.086”, semi-rigid or conformable coax. The receptacles are designed for surface, through hole, or end launch mounting.

Features
  • RF performance DC to 40 GHz
  • Designed to accommodate both radial and axial misalignment
  • Push-on and snap-on mating styles for quick installation
Applications
   
  • Antennas
  • Broadbands
 
  • Military
  • Instrumentation

SMP Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMP EDGE MOUNT PCB JACK, SURFACESMP-MSLD-PCE-5TSMP EDGE MOUNT PCB JACK, SURFACE799 - Immediate$108.14View Details
SMP STRAIGHT PCB JACK, MALE CONTSMP-MSLD-PCS18TSMP STRAIGHT PCB JACK, MALE CONT3838 - Immediate$164.20View Details
CONN SMP JACK STR 50OHM EDGE MNTSMP-MSFD-PCE-1CONN SMP JACK STR 50OHM EDGE MNT4668 - Immediate$207.88View Details
CONN SMP JACK STR 50 OHM SMDSMP-MSLD-PCR-TCONN SMP JACK STR 50 OHM SMD17329 - Immediate$220.90View Details
CONN SMP JACK STR 50 OHM SMDSMP-MSLD-PCS-TCONN SMP JACK STR 50 OHM SMD3661 - Immediate$304.47View Details

SMP Series Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT SMP TO SMPSMP-FSBA-645COAX ADAPT SMP TO SMP4864 - Immediate$299.64View Details
COAX ADAPT SMP TO SMPSMP-FSBA-990COAX ADAPT SMP TO SMP219 - Immediate$609.78View Details
COAX ADAPT SMP TO SMPSMP-FSBA-224COAX ADAPT SMP TO SMP289 - Immediate$649.05View Details
COAX ADAPT SMP TO SMPSMP-FS2A-696COAX ADAPT SMP TO SMP17 - Immediate$145.52View Details
COAX ADAPT SMP TO SMPSMP-FSBA-090COAX ADAPT SMP TO SMP242 - Immediate$623.85View Details

SMP Series Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL SMA TO SMP 12"095-902-459-012COAX CBL SMA TO SMP 12"252 - Immediate$1,194.79View Details
COAX CBL SMA TO SMP 18"095-902-459-018COAX CBL SMA TO SMP 18"286 - Immediate$1,320.35View Details
COAX CBL SMA TO SMP 36"095-902-459-036COAX CBL SMA TO SMP 36"0 - Immediate$1,639.52View Details
COAX CABLE SMA TO SMP 6"095-902-459-006COAX CABLE SMA TO SMP 6"188 - Immediate$1,157.20View Details
COAX CABLE SMA TO SMP 4"095-902-459-004COAX CABLE SMA TO SMP 4"66 - Immediate$1,067.75View Details

SMP Series Terminators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMP TERMINATOR PLUG, 2 WATT, 50SMP-FS-T2SMP TERMINATOR PLUG, 2 WATT, 50179 - Immediate$1,314.05View Details
SMP TERMINATOR JACK, 2 WATT, 50SMP-MSLD-T2SMP TERMINATOR JACK, 2 WATT, 5040 - Immediate$1,885.83View Details
Updated: 2023-03-10
Published: 2018-09-14