SMP Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-MSFD-PCE-1

DigiKey Part Number
ARF2270TR-ND - Tape & Reel (TR)
ARF2270CT-ND - Cut Tape (CT)
ARF2270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP-MSFD-PCE-1
Description
CONN SMP JACK STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSFD-PCE-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Full Detent
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Beryllium Copper
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, Cutout; Surface Mount
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,88000 Kč207,88 Kč
10176,67700 Kč1 766,77 Kč
25165,61560 Kč4 140,39 Kč
50157,70340 Kč7 885,17 Kč
100150,17560 Kč15 017,56 Kč
250140,77732 Kč35 194,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500131,50964 Kč65 754,82 Kč
1 000125,24005 Kč125 240,05 Kč
1 500121,71253 Kč182 568,80 Kč
Manufacturers Standard Package
Unit Price without VAT:207,88000 Kč
Unit Price with VAT:251,53480 Kč