
SMP-FSBA-645 | |
|---|---|
DigiKey Part Number | ARF1590-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FSBA-645 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bulk | Frequency - Max 26.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMP Plug, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) SMP Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 127-0901-801 | Cinch Connectivity Solutions Johnson | 1 139 | J10021-ND | 357,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 10 | 254,55900 Kč | 2 545,59 Kč |
| 25 | 238,62120 Kč | 5 965,53 Kč |
| 50 | 227,22780 Kč | 11 361,39 Kč |
| 100 | 216,38440 Kč | 21 638,44 Kč |
| 300 | 200,25583 Kč | 60 076,75 Kč |
| 500 | 193,17530 Kč | 96 587,65 Kč |
| 1 000 | 183,96747 Kč | 183 967,47 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |








