



SMP-FSBA-990 | |
|---|---|
DigiKey Part Number | ARF1591-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FSBA-990 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bulk | Frequency - Max 26.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMP Plug, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) SMP Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,78000 Kč | 609,78 Kč |
| 10 | 518,25200 Kč | 5 182,52 Kč |
| 25 | 485,79280 Kč | 12 144,82 Kč |
| 50 | 462,61960 Kč | 23 130,98 Kč |
| 100 | 440,55060 Kč | 44 055,06 Kč |
| 300 | 407,72867 Kč | 122 318,60 Kč |
| 500 | 393,31816 Kč | 196 659,08 Kč |
| Unit Price without VAT: | 609,78000 Kč |
|---|---|
| Unit Price with VAT: | 737,83380 Kč |




