
SMP-FS2A-645 | |
|---|---|
DigiKey Part Number | ARF3383-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS2A-645 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bag | Frequency - Max 26.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMP Plug, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) SMP Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 109,77800 Kč | 1 097,78 Kč |
| 25 | 102,89840 Kč | 2 572,46 Kč |
| 50 | 97,98080 Kč | 4 899,04 Kč |
| 100 | 93,30250 Kč | 9 330,25 Kč |
| 250 | 87,46172 Kč | 21 865,43 Kč |
| 500 | 83,28898 Kč | 41 644,49 Kč |
| 1 000 | 79,31701 Kč | 79 317,01 Kč |
| 2 500 | 74,35686 Kč | 185 892,15 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |











