
SMP-MSLD-PCS-16 | |
|---|---|
DigiKey Part Number | ARF3107TR-ND - Tape & Reel (TR) ARF3107CT-ND - Cut Tape (CT) ARF3107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCS-16 |
Description | CONN SMP JACK 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCS-16 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 135,43700 Kč | 1 354,37 Kč |
| 25 | 126,95400 Kč | 3 173,85 Kč |
| 50 | 120,89380 Kč | 6 044,69 Kč |
| 100 | 115,12150 Kč | 11 512,15 Kč |
| 250 | 107,91628 Kč | 26 979,07 Kč |
| 500 | 102,76842 Kč | 51 384,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 94,77833 Kč | 113 734,00 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |




