Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms
19K101-K00L5
19K101-K00L5

19K101-K00L5

DigiKey Part Number
1868-1092-ND
Manufacturer
Manufacturer Product Number
19K101-K00L5
Description
COAX ADAPT SMP TO SMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMP Jack, Female Socket
Convert To (Adapter End)
SMP Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 807
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1202,63000 Kč202,63 Kč
10172,22600 Kč1 722,26 Kč
25161,44120 Kč4 036,03 Kč
50153,73480 Kč7 686,74 Kč
100146,39600 Kč14 639,60 Kč
300135,48190 Kč40 644,57 Kč
500130,68904 Kč65 344,52 Kč
1 000124,45851 Kč124 458,51 Kč
Manufacturers Standard Package
Unit Price without VAT:202,63000 Kč
Unit Price with VAT:245,18230 Kč