



SMP-MSLD-PCT15T | |
|---|---|
DigiKey Part Number | ARF3305TR-ND - Tape & Reel (TR) ARF3305CT-ND - Cut Tape (CT) ARF3305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCT15T |
Description | SMP STRAIGHT PCB JACK, LIMITED D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCT15T Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 88,27600 Kč | 882,76 Kč |
| 25 | 82,74880 Kč | 2 068,72 Kč |
| 50 | 78,79700 Kč | 3 939,85 Kč |
| 100 | 75,03430 Kč | 7 503,43 Kč |
| 250 | 70,33576 Kč | 17 583,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 64,86422 Kč | 38 918,53 Kč |
| 1 200 | 61,77069 Kč | 74 124,83 Kč |
| 1 800 | 60,03013 Kč | 108 054,23 Kč |
| 3 000 | 57,90793 Kč | 173 723,79 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |











