
CONSMP001-2-G | |
|---|---|
DigiKey Part Number | 343-CONSMP001-2-G-ND |
Manufacturer | |
Manufacturer Product Number | CONSMP001-2-G |
Description | CONN SMP PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMP001-2-G Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide-Imide (PAI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Through Hole | Voltage Rating 500 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 40 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,59000 Kč | 260,59 Kč |
| 250 | 240,63876 Kč | 60 159,69 Kč |
| 500 | 233,88034 Kč | 116 940,17 Kč |
| Unit Price without VAT: | 260,59000 Kč |
|---|---|
| Unit Price with VAT: | 315,31390 Kč |




