



0731000207 | |
|---|---|
DigiKey Part Number | WM5528-ND |
Manufacturer | |
Manufacturer Product Number | 0731000207 |
Description | CONN SMB RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731000207 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Tray | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Receptacle, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.2dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1053354-1 | TE Connectivity AMP Connectors | 1 041 | A30046-ND | 14,45000 Kč | Similar |
| 903-NM415J-51P | Amphenol RF | 725 | ARF1775-ND | 8,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,71000 Kč | 587,10 Kč |
| 25 | 55,02320 Kč | 1 375,58 Kč |
| 50 | 52,39420 Kč | 2 619,71 Kč |
| 100 | 49,89120 Kč | 4 989,12 Kč |
| 250 | 46,76592 Kč | 11 691,48 Kč |
| 500 | 44,53382 Kč | 22 266,91 Kč |
| 1 600 | 41,02694 Kč | 65 643,10 Kč |
| 3 200 | 39,07058 Kč | 125 025,86 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |














