
0731000157 | |
|---|---|
DigiKey Part Number | WM25540-ND |
Manufacturer | |
Manufacturer Product Number | 0731000157 |
Description | CONN SMB RCPT STR 75 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731000157 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Tray | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Receptacle, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.2dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,27900 Kč | 302,79 Kč |
| 25 | 28,37240 Kč | 709,31 Kč |
| 80 | 26,13463 Kč | 2 090,77 Kč |
| 160 | 24,88525 Kč | 3 981,64 Kč |
| 320 | 23,69625 Kč | 7 582,80 Kč |
| 560 | 22,77834 Kč | 12 755,87 Kč |
| 1 040 | 21,80481 Kč | 22 677,00 Kč |
| 2 560 | 20,46263 Kč | 52 384,33 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |










