Similar




901-10510-2 | |
|---|---|
DigiKey Part Number | ARF2496-ND |
Manufacturer | |
Manufacturer Product Number | 901-10510-2 |
Description | CONN SMA JACK R/A 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-10510-2 Models |
Category | Mounting Type Board Edge, End Launch; Through Hole, Right Angle |
Mfr | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 26.5 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Operating Temperature -65°C ~ 165°C |
Connector Type Jack, Female Socket | Voltage Rating 170 V |
Contact Termination Solder | Mating Cycles 500 |
Shield Termination Solder | Base Product Number |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMPCB.CSMAFST.A.AU | Taoglas Limited | 1 610 | 931-EMPCB.CSMAFST.A.AU-ND | 3,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,15000 Kč | 218,15 Kč |
| 10 | 185,32200 Kč | 1 853,22 Kč |
| 25 | 173,71800 Kč | 4 342,95 Kč |
| 50 | 165,42160 Kč | 8 271,08 Kč |
| 100 | 157,52580 Kč | 15 752,58 Kč |
| 300 | 145,78203 Kč | 43 734,61 Kč |
| 500 | 140,62614 Kč | 70 313,07 Kč |
| 1 000 | 133,92088 Kč | 133 920,88 Kč |
| Unit Price without VAT: | 218,15000 Kč |
|---|---|
| Unit Price with VAT: | 263,96150 Kč |




























