
ADL8108ACPZN | |
|---|---|
DigiKey Part Number | 505-ADL8108ACPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL8108ACPZN |
Description | 1-8 GHZ, GAAS LNA WITH ENABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 8GHz 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8108ACPZN Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5.5V |
Packaging Strip | Current - Supply 90mA |
Part Status Active | Test Frequency 3GHz ~ 4.5GHz |
Frequency 1GHz ~ 8GHz | Mounting Type Surface Mount |
P1dB 22dBm | Package / Case 16-WFQFN Exposed Pad, CSP |
Gain 16.5dB | Supplier Device Package 16-LFCSP-WQ (3x3) |
Noise Figure 1.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 050,10000 Kč | 2 050,10 Kč |
| 10 | 1 714,44700 Kč | 17 144,47 Kč |
| 25 | 1 630,66640 Kč | 40 766,66 Kč |
| 100 | 1 538,60620 Kč | 153 860,62 Kč |
| Unit Price without VAT: | 2 050,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 480,62100 Kč |











