Telecom IC Ethernet Switch 888-FCBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7558TSN-V/5CC

DigiKey Part Number
150-VSC7558TSN-V/5CC-ND
Manufacturer
Manufacturer Product Number
VSC7558TSN-V/5CC
Description
200G ENTERPRISE ETHERNET SWITCH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet Switch 888-FCBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Ethernet
Manufacturer
Microchip Technology
Number of Circuits
57
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
888-BGA, FCBGA
Part Status
Active
Supplier Device Package
888-FCBGA (25x25)
Function
Ethernet Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 885,80000 Kč3 885,80 Kč
253 238,03320 Kč80 950,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 885,80000 Kč
Unit Price with VAT:4 701,81800 Kč