
RSP-122811-02 | |
|---|---|
DigiKey Part Number | SAM9852-ND |
Manufacturer | |
Manufacturer Product Number | RSP-122811-02 |
Description | CONN IPEX MHF3 RCP STR 50OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I-PEX MHFIII Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | RSP-122811-02 Models |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Surface Mount |
Packaging Strip | Fastening Type Snap-On |
Part Status Active | Frequency - Max 6 GHz |
Connector Style | Number of Ports 1 |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Base Product Number |
Shield Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 36,28900 Kč | 362,89 Kč |
| 25 | 34,01960 Kč | 850,49 Kč |
| 50 | 32,38860 Kč | 1 619,43 Kč |
| 100 | 30,84320 Kč | 3 084,32 Kč |
| 250 | 28,91072 Kč | 7 227,68 Kč |
| 500 | 27,53010 Kč | 13 765,05 Kč |
| 1 000 | 26,21641 Kč | 26 216,41 Kč |
| 2 500 | 24,57612 Kč | 61 440,30 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |











