
UM-R-PC-1(40) | |
|---|---|
DigiKey Part Number | 26-UM-R-PC-1(40)-ND |
Manufacturer | |
Manufacturer Product Number | UM-R-PC-1(40) |
Description | CONN UMC RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -30°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 191,58600 Kč | 1 915,86 Kč |
| 25 | 179,59160 Kč | 4 489,79 Kč |
| 50 | 171,01620 Kč | 8 550,81 Kč |
| 100 | 162,85210 Kč | 16 285,21 Kč |
| 300 | 150,71173 Kč | 45 213,52 Kč |
| 500 | 145,38176 Kč | 72 690,88 Kč |
| 1 000 | 138,45115 Kč | 138 451,15 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |


