


CN-DSUB15SKT0-000 | |
|---|---|
DigiKey Part Number | 3272-CN-DSUB15SKT0-000-ND |
Manufacturer | |
Manufacturer Product Number | CN-DSUB15SKT0-000 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 20-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,73600 Kč | 487,36 Kč |
| 25 | 45,67480 Kč | 1 141,87 Kč |
| 50 | 43,49100 Kč | 2 174,55 Kč |
| 100 | 41,41440 Kč | 4 141,44 Kč |
| 250 | 38,81944 Kč | 9 704,86 Kč |
| 500 | 36,96656 Kč | 18 483,28 Kč |
| 1 000 | 35,20273 Kč | 35 202,73 Kč |
| 2 500 | 33,00029 Kč | 82 500,73 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |









