25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN-DSUB25SKT0-000

DigiKey Part Number
3272-CN-DSUB25SKT0-000-ND
Manufacturer
Manufacturer Product Number
CN-DSUB25SKT0-000
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1064,56900 Kč645,69 Kč
2560,51640 Kč1 512,91 Kč
5057,62280 Kč2 881,14 Kč
10054,86990 Kč5 486,99 Kč
25051,43420 Kč12 858,55 Kč
50048,97952 Kč24 489,76 Kč
1 00046,64286 Kč46 642,86 Kč
2 50043,72523 Kč109 313,08 Kč
Manufacturers Standard Package
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč