
CN-DSUB25PIN0-000 | |
|---|---|
DigiKey Part Number | 3272-CN-DSUB25PIN0-000-ND |
Manufacturer | |
Manufacturer Product Number | CN-DSUB25PIN0-000 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Wire Gauge 20-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 55,14200 Kč | 551,42 Kč |
| 25 | 51,68000 Kč | 1 292,00 Kč |
| 50 | 49,20640 Kč | 2 460,32 Kč |
| 100 | 46,85610 Kč | 4 685,61 Kč |
| 250 | 43,92168 Kč | 10 980,42 Kč |
| 500 | 41,82488 Kč | 20 912,44 Kč |
| 1 000 | 39,82963 Kč | 39 829,63 Kč |
| 2 500 | 37,33785 Kč | 93 344,63 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |





