
CN-DSUB15PIN0-000 | |
|---|---|
DigiKey Part Number | 3272-CN-DSUB15PIN0-000-ND |
Manufacturer | |
Manufacturer Product Number | CN-DSUB15PIN0-000 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Wire Gauge 20-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7907-15MTBG00A | Oupiin | 50 | 4985-7907-15MTBG00A-ND | 36,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 39,95900 Kč | 399,59 Kč |
| 25 | 37,44800 Kč | 936,20 Kč |
| 50 | 35,65880 Kč | 1 782,94 Kč |
| 100 | 33,95690 Kč | 3 395,69 Kč |
| 250 | 31,82884 Kč | 7 957,21 Kč |
| 500 | 30,30930 Kč | 15 154,65 Kč |
| 1 000 | 28,86276 Kč | 28 862,76 Kč |
| 2 500 | 27,05668 Kč | 67 641,70 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |










