Image for 7907-15MTBG00A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7907-15MTBG00A

DigiKey Part Number
4985-7907-15MTBG00A-ND
Manufacturer
Manufacturer Product Number
7907-15MTBG00A
Description
CONN D-SUB PLUG 15POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Metal, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
1A
Number of Positions
Features
Grounding Indents
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester Thermoplastic, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CN-DSUB15PIN0-000Amphenol Cables on Demand2523272-CN-DSUB15PIN0-000-ND47,13000 KčParametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
1031,40800 Kč314,08 Kč
2529,43960 Kč735,99 Kč
5028,02980 Kč1 401,49 Kč
20025,41345 Kč5 082,69 Kč
40024,20020 Kč9 680,08 Kč
60023,51735 Kč14 110,41 Kč
1 00022,68494 Kč22 684,94 Kč
2 60021,20652 Kč55 136,95 Kč
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč