SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
1211-66137
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1211-66137

DigiKey Part Number
1211-66137-ND
Manufacturer
Manufacturer Product Number
1211-66137
Description
CONN SMP PLUG STR 50OHM EDGEMNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1211-66137 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 274
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1774,83000 Kč774,83 Kč
10658,60200 Kč6 586,02 Kč
25617,38320 Kč15 434,58 Kč
50587,93140 Kč29 396,57 Kč
100559,89070 Kč55 989,07 Kč
300518,18513 Kč155 455,54 Kč
Manufacturers Standard Package
Unit Price without VAT:774,83000 Kč
Unit Price with VAT:937,54430 Kč