
1211-66137-TD | |
|---|---|
DigiKey Part Number | 1211-66137-TD-ND |
Manufacturer | |
Manufacturer Product Number | 1211-66137-TD |
Description | CONN SMP PLUG STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1211-66137-TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 492,67000 Kč | 2 492,67 Kč |
| 10 | 2 118,92900 Kč | 21 189,29 Kč |
| 25 | 1 986,38560 Kč | 49 659,64 Kč |
| 50 | 1 891,68880 Kč | 94 584,44 Kč |
| 100 | 1 801,55070 Kč | 180 155,07 Kč |
| Unit Price without VAT: | 2 492,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 016,13070 Kč |






