



SMP-LPR(FD)-SMT-1 | |
|---|---|
DigiKey Part Number | 26-SMP-LPR(FD)-SMT-1-ND |
Manufacturer | |
Manufacturer Product Number | SMP-LPR(FD)-SMT-1 |
Description | CONN RA RCPT SMP 50OHM 30GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-LPR(FD)-SMT-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 30 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,66000 Kč | 455,66 Kč |
| 20 | 368,72500 Kč | 7 374,50 Kč |
| 40 | 351,12325 Kč | 14 044,93 Kč |
| 60 | 341,22800 Kč | 20 473,68 Kč |
| 100 | 329,15410 Kč | 32 915,41 Kč |
| 260 | 307,71277 Kč | 80 005,32 Kč |
| 500 | 293,85526 Kč | 146 927,63 Kč |
| Unit Price without VAT: | 455,66000 Kč |
|---|---|
| Unit Price with VAT: | 551,34860 Kč |







