
SMP-MSLD-PCE-5T | |
|---|---|
DigiKey Part Number | 115-SMP-MSLD-PCE-5TTR-ND - Tape & Reel (TR) 115-SMP-MSLD-PCE-5TCT-ND - Cut Tape (CT) 115-SMP-MSLD-PCE-5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCE-5T |
Description | SMP EDGE MOUNT PCB JACK, SURFACE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCE-5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 87,10000 Kč | 871,00 Kč |
| 25 | 81,64880 Kč | 2 041,22 Kč |
| 50 | 77,74720 Kč | 3 887,36 Kč |
| 100 | 74,52400 Kč | 7 452,40 Kč |
| 250 | 69,39840 Kč | 17 349,60 Kč |
| 500 | 66,08700 Kč | 33 043,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,06848 Kč | 61 068,48 Kč |
| 2 000 | 58,91756 Kč | 117 835,12 Kč |
| 3 000 | 55,47210 Kč | 166 416,30 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |










