
TFM-104-02-L-DH | |
|---|---|
DigiKey Part Number | SAM12048-ND |
Manufacturer | |
Manufacturer Product Number | TFM-104-02-L-DH |
Description | CONN HEADER SMD R/A 8POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-104-02-L-DH Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Insulation Height 0.225" (5.72mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.7A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 50 | 59,46640 Kč | 2 973,32 Kč |
| 100 | 50,50020 Kč | 5 050,02 Kč |
| 500 | 44,87272 Kč | 22 436,36 Kč |
| 1 000 | 44,35828 Kč | 44 358,28 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |










