330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 300mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00060303331Y00

DigiKey Part Number
553-BBPY00060303331Y00TR-ND - Tape & Reel (TR)
553-BBPY00060303331Y00CT-ND - Cut Tape (CT)
553-BBPY00060303331Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00060303331Y00
Description
FERRITE BEAD 330 OHM 0201 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 300mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
BBPY00060303331Y00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
330 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,36500 Kč13,65 Kč
251,17600 Kč29,40 Kč
501,05820 Kč52,91 Kč
1000,94910 Kč94,91 Kč
2500,81892 Kč204,73 Kč
5000,72822 Kč364,11 Kč
1 0000,64506 Kč645,06 Kč
5 0000,47384 Kč2 369,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,38321 Kč5 748,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč