



0734153593 | |
|---|---|
DigiKey Part Number | WM9479-ND |
Manufacturer | |
Manufacturer Product Number | 0734153593 |
Description | CONN SMP PLUG STR 50OHM EDGE MNT |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153593 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,43800 Kč | 904,38 Kč |
| 25 | 84,76480 Kč | 2 119,12 Kč |
| 50 | 80,72060 Kč | 4 036,03 Kč |
| 100 | 76,86530 Kč | 7 686,53 Kč |
| 250 | 72,05168 Kč | 18 012,92 Kč |
| 500 | 68,61390 Kč | 34 306,95 Kč |
| 1 000 | 65,34116 Kč | 65 341,16 Kč |
| 2 500 | 61,25511 Kč | 153 137,77 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |



