



0734153310 | |
|---|---|
DigiKey Part Number | WM5394TR-ND - Tape & Reel (TR) WM5394CT-ND - Cut Tape (CT) WM5394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0734153310 |
Description | CONN SMP PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153310 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 101,88200 Kč | 1 018,82 Kč |
| 25 | 95,49880 Kč | 2 387,47 Kč |
| 50 | 90,93820 Kč | 4 546,91 Kč |
| 100 | 86,59790 Kč | 8 659,79 Kč |
| 250 | 81,65872 Kč | 20 414,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 82,31748 Kč | 61 738,11 Kč |
| 1 500 | 78,39253 Kč | 117 588,79 Kč |
| 2 250 | 76,18420 Kč | 171 414,45 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |












