
0734153316 | |
|---|---|
DigiKey Part Number | WM9530-ND |
Manufacturer | |
Manufacturer Product Number | 0734153316 |
Description | CONN SMP PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153316 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Limited Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,24000 Kč | 312,24 Kč |
| 10 | 265,41500 Kč | 2 654,15 Kč |
| 25 | 248,79280 Kč | 6 219,82 Kč |
| 50 | 236,91200 Kč | 11 845,60 Kč |
| 100 | 225,60880 Kč | 22 560,88 Kč |
| 250 | 211,49436 Kč | 52 873,59 Kč |
| 500 | 201,40988 Kč | 100 704,94 Kč |
| 1 000 | 191,81022 Kč | 191 810,22 Kč |
| Unit Price without VAT: | 312,24000 Kč |
|---|---|
| Unit Price with VAT: | 377,81040 Kč |


