
095-902-459-006 | |
|---|---|
DigiKey Part Number | ARF2556-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-459-006 |
Description | COAX CABLE SMA TO SMP 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 6.000" (152.40mm) |
Part Status Active | Cable Type TFlex-405 |
Style SMA to SMP | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMP Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 157,20000 Kč | 1 157,20 Kč |
| 10 | 983,54600 Kč | 9 835,46 Kč |
| 25 | 921,99680 Kč | 23 049,92 Kč |
| 50 | 878,02300 Kč | 43 901,15 Kč |
| 100 | 836,16560 Kč | 83 616,56 Kč |
| 250 | 787,94996 Kč | 196 987,49 Kč |
| Unit Price without VAT: | 1 157,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 400,21200 Kč |



