
095-902-459-012 | |
|---|---|
DigiKey Part Number | ARF2562-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-459-012 |
Description | COAX CBL SMA TO SMP 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 194,79000 Kč | 1 194,79 Kč |
| 10 | 1 015,54700 Kč | 10 155,47 Kč |
| 25 | 951,99880 Kč | 23 799,97 Kč |
| 50 | 906,60120 Kč | 45 330,06 Kč |
| 100 | 863,37690 Kč | 86 337,69 Kč |
| 250 | 816,03436 Kč | 204 008,59 Kč |
| Unit Price without VAT: | 1 194,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 445,69590 Kč |







