
095-902-459-036 | |
|---|---|
DigiKey Part Number | ARF2882-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-459-036 |
Description | COAX CBL SMA TO SMP 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Active | Cable Type TFlex-405 |
Style SMA to SMP | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMP Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 639,52000 Kč | 1 639,52 Kč |
| 10 | 1 393,67900 Kč | 13 936,79 Kč |
| 25 | 1 306,48720 Kč | 32 662,18 Kč |
| 50 | 1 244,19440 Kč | 62 209,72 Kč |
| 100 | 1 184,88140 Kč | 118 488,14 Kč |
| Unit Price without VAT: | 1 639,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 983,81920 Kč |


