


SMP-MSLD-T2 | |
|---|---|
DigiKey Part Number | 115-SMP-MSLD-T2-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-T2 |
Description | SMP TERMINATOR JACK, 2 WATT, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Male Pin SMP 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Amphenol RF | Body Finish Gold |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMP | Features Limited Detent |
Connector Type Jack, Male Pin | Body Material Brass |
Frequency - Max 26.5 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 885,83000 Kč | 1 885,83 Kč |
| 10 | 1 602,96600 Kč | 16 029,66 Kč |
| 25 | 1 502,68400 Kč | 37 567,10 Kč |
| 50 | 1 431,03880 Kč | 71 551,94 Kč |
| 100 | 1 362,83950 Kč | 136 283,95 Kč |
| Unit Price without VAT: | 1 885,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 281,85430 Kč |


